RS PRO 60 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm

Image representative of range

Subtotal (1 unit)*

R 1 161,84

(exc. VAT)

R 1 336,12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,161.84

*price indicative

RS stock no.:
827-558
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hole Saw

Diameter

60mm

Shank Diameter

10mm

Arbor Included

Yes

Material Cut

Aluminium, Carbon Steel, Cast Iron, Stainless Steel

Material

Tungsten Carbide Tipped

Cut Depth

4.5mm

Bimetal

No

Number of Pieces

1

Standards/Approvals

REACH

COO (Country of Origin):
CN

RS PRO 60 mm Tungsten Carbide Tipped Hole Saw


The RS PRO 60 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in a variety of materials including aluminium, carbon steel, cast iron, and stainless steel. With a cutting depth of 4.5 mm, this hole saw is Ideal for creating clean, accurate holes in industrial applications.

Features and Benefits


Tungsten Carbide Tipped: Provides enhanced durability and cutting efficiency.
60 mm Diameter: Suitable for a wide range of hole sizes.
4.5 mm Cut Depth: Ensures precise and consistent cuts.
Arbor Included: Ready to use straight out of the box.
10 mm Shank Diameter: Compatible with standard drill chucks.
REACH Compliant: Meets safety and environmental standards.

Applications


Metal Fabrication
Construction
Automotive Industry
Plumbing
HVAC Installations

Additional Information


Includes one piece with an arbor.
Complies with REACH standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy