Starrett High Speed Steel Drill Bit, 32-210 mm
- RS stock no.:
- 218-498
- Mfr. Part No.:
- A10
- Manufacturer:
- Starrett
Subtotal (1 unit)*
R 497,82
(exc. VAT)
R 572,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 497.82 |
*price indicative
- RS stock no.:
- 218-498
- Mfr. Part No.:
- A10
- Manufacturer:
- Starrett
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Sub Type | Carbide Tip | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Bit Size | 32-210 mm | |
| Shank Size | 8.75mm | |
| Standards/Approvals | DIN 338 | |
| Shank Type | Hex | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Sub Type Carbide Tip | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Bit Size 32-210 mm | ||
Shank Size 8.75mm | ||
Standards/Approvals DIN 338 | ||
Shank Type Hex | ||
Non Compliant
- COO (Country of Origin):
- CN
The Starrett Quick-Hitch arbors with high speed steel (HSS), HSS extended length or carbide tipped pilot drills feature two locating pins inserted into the hole saw cap to prevent the hole saw overtightening on the screw thread.
Holesaw Pairing
Related links
- Starrett High Speed Steel Drill Bit, 32-210 mm
- Starrett High Speed Steel Drill Bit, 14-30 mm
- Starrett High Speed Steel 9.5 mm Diameter Drill Bit 1 Pieces
- Starrett High Speed Steel 6.5 mm Diameter Drill Bit, 1 Pieces
- Starrett 25 mm Diameter High Speed Steel Drill Bit for Plastic Mild Steel Sheet with6.35mm
- Starrett High Speed Steel Hole Saw Re-Work Adapter, 1 Pieces
- Starrett 73 mm Diameter High Speed Steel Cobalt Drill Bit
- Starrett 51 mm Diameter High Speed Steel Hole Saw
