Siemens SIPLUS HMI TP1500 Series Panel - 15.4 in, TFT Display, 1280 x 800 pixel
- RS stock no.:
- 772-710
- Mfr. Part No.:
- 6AG1124-0QC13-2AM0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 277 062,02
(exc. VAT)
R 318 621,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 277,062.02 |
*price indicative
- RS stock no.:
- 772-710
- Mfr. Part No.:
- 6AG1124-0QC13-2AM0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Panel | |
| Series | SIPLUS HMI TP1500 | |
| Display Type | TFT | |
| Display Resolution | 1280 x 800 pixel | |
| Number of Ports | 5 | |
| Port Type | Profinet | |
| Onboard Memory | 12MB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Diagonal Display Size | 15.4in | |
| Backlighting | Yes | |
| Standards/Approvals | UL | |
| Depth | 73.2mm | |
| Width | 415mm | |
| Length | 310mm | |
| IP Rating | IP20, IP66 | |
| Display Colour | Black | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Panel | ||
Series SIPLUS HMI TP1500 | ||
Display Type TFT | ||
Display Resolution 1280 x 800 pixel | ||
Number of Ports 5 | ||
Port Type Profinet | ||
Onboard Memory 12MB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Diagonal Display Size 15.4in | ||
Backlighting Yes | ||
Standards/Approvals UL | ||
Depth 73.2mm | ||
Width 415mm | ||
Length 310mm | ||
IP Rating IP20, IP66 | ||
Display Colour Black | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Display offers a robust and versatile Interface designed for outdoor applications. It ensures optimal performance in extreme temperatures, combining user-friendly touch operation and Advanced Visual technology for enhanced monitoring and control.
15.4-inch TFT widescreen display delivers 16 million colours for clear visibility
Operating temperature range from -30°C to +60°C supports diverse environments
Two industrial Ethernet interfaces allow seamless communication
User-friendly onscreen keyboards facilitate easy input and navigation
Conformal coating protects internal components from environmental factors
Related links
- Siemens SIPLUS HMI TP1500 Series Panel - 7 in 800 x 400 pixel
- Siemens TP1500 Comfort Outdoor Series HMI Panel - 15.4 in 1280 x 800 pixel
- Siemens TP1500 Outdoor Series HMI Panel - 15.4 in 1280 x 800 pixel
- Siemens TP1500 Comfort Series HMI Panel - 15.4 in 1280 x 800 pixel
- Siemens SIMATIC TFT Display, 1280 x 800 pixel
- Siemens HMI Panel - 15.4 in 1280 x 800 pixel
- Beijer Electronics HMI Series HMI Panel - 15.4 in 1280 x 800 pixel
- Siemens KP1500 Comfort Series HMI Panel - 15.4 in 1280 x 800 pixel
