Siemens ITC1900 V3 Series Monitor - 18.5 in, TFT Display, 1920 x 1080 pixels
- RS stock no.:
- 772-565
- Mfr. Part No.:
- 6AV6646-1BC20-0AA1
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 57 039,38
(exc. VAT)
R 65 595,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 57,039.38 |
*price indicative
- RS stock no.:
- 772-565
- Mfr. Part No.:
- 6AV6646-1BC20-0AA1
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | ITC1900 V3 | |
| Product Type | Monitor | |
| Display Type | TFT | |
| Viewing Area Dimensions | 409 x 230 mm | |
| Maximum Resolution | 1920 x 1080 pixels | |
| External Width | 462mm | |
| Minimum Operating Temperature | 0°C | |
| External Height | 292mm | |
| Diagonal Display Size | 18.5in | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series ITC1900 V3 | ||
Product Type Monitor | ||
Display Type TFT | ||
Viewing Area Dimensions 409 x 230 mm | ||
Maximum Resolution 1920 x 1080 pixels | ||
External Width 462mm | ||
Minimum Operating Temperature 0°C | ||
External Height 292mm | ||
Diagonal Display Size 18.5in | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Related links
- Siemens ITC1900 V3 Series Monitor - 18.5 in 1920 x 1080 pixels
- Siemens ITC1500 V3 Series Monitor - 15.6 in 1920 x 1080 pixels
- Siemens ITC1900 V3 Series HMI Panel - 19 in 1920 x 1080 pixel
- Siemens ITC1900 V3 Series HMI Thin Client - 18.5 in 1366 x 768 pixel
- Siemens IFP1900 V2 Series Monitor - 18.5 in 1920 x 1080 pixels
- Siemens ITC1500 V3 Series Monitor - 15.6 in 1366 x 768 pixels
- Siemens IFP2200 V2 Series Monitor - 21.5 in 1920 x 1080 pixels
- Siemens IFP1500 V2 Series Monitor - 15.6 in 1920 x 1080 pixels
