Siemens IFP1200 V2 Series Monitor - 12.1 in, TFT Display, 1280 x 800 pixels
- RS stock no.:
- 772-484
- Mfr. Part No.:
- 6AV7285-6NH00-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 39 172,81
(exc. VAT)
R 45 048,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 39,172.81 |
*price indicative
- RS stock no.:
- 772-484
- Mfr. Part No.:
- 6AV7285-6NH00-0AB0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | IFP1200 V2 | |
| Product Type | Monitor | |
| Display Type | TFT | |
| Viewing Area Dimensions | 261.1 x 163.2 mm | |
| Maximum Resolution | 1280 x 800 pixels | |
| External Width | 337.6mm | |
| External Height | 248.4mm | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 12.1in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series IFP1200 V2 | ||
Product Type Monitor | ||
Display Type TFT | ||
Viewing Area Dimensions 261.1 x 163.2 mm | ||
Maximum Resolution 1280 x 800 pixels | ||
External Width 337.6mm | ||
External Height 248.4mm | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 12.1in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Related links
- Siemens IFP1200 V2 Series Monitor - 12.1 in 1280 x 800 pixels
- Siemens IFP1200 V2 Series Flat Panel - 12.1 in 1280 x 800 pixel
- Siemens IFP1200 V2 extended Series Flat Panel - 12.1 in 1280 x 800 pixel
- Siemens IFP2200 V2 Series Monitor - 21.5 in 1920 x 1080 pixels
- Siemens IFP1500 V2 Series Monitor - 15.6 in 1920 x 1080 pixels
- Siemens IFP1900 V2 Series Monitor - 18.5 in 1920 x 1080 pixels
- Siemens 6AV2128 TFT Display, 1280 x 800 pixel
- Siemens IFP1200 Basic Series Flat Panel - 12.1 in 1280 x 800 pixel
