Schneider Electric Harmony P6 Series Touch Screen - 12.1 in, WXGA Display, 1280 x 800 pixel
- RS stock no.:
- 759-547
- Mfr. Part No.:
- HMIDM6600WC
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 41 641,46
(exc. VAT)
R 47 887,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 41,641.46 |
*price indicative
- RS stock no.:
- 759-547
- Mfr. Part No.:
- HMIDM6600WC
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony P6 | |
| Product Type | Touch Screen | |
| Display Type | WXGA | |
| Display Resolution | 1280 x 800 pixel | |
| Port Type | USB | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | No | |
| Diagonal Display Size | 12.1in | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Width | 308.5mm | |
| Length | 230.5mm | |
| Hazardous Area Certification | ATEX, IECEx | |
| Display Colour | 16 Million | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony P6 | ||
Product Type Touch Screen | ||
Display Type WXGA | ||
Display Resolution 1280 x 800 pixel | ||
Port Type USB | ||
Minimum Operating Temperature 0°C | ||
Backlighting No | ||
Diagonal Display Size 12.1in | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
Width 308.5mm | ||
Length 230.5mm | ||
Hazardous Area Certification ATEX, IECEx | ||
Display Colour 16 Million | ||
- COO (Country of Origin):
- FR
The Schneider Electric display module is designed for intuitive touch Interface applications. Featuring a sleek form-factor, it integrates seamlessly into industrial environments, ensuring user-friendly operation with enhanced Visual performance.
12.1-inch display with 16 million colours for vibrant visuals
Supports multi-touch functionality with two touch points for interactive use
Robust shock resistance rating of 147 m/s², ensuring durability
Pollution degree rating of 2, suitable for varied environments
Complies with multiple product certification standards for safety and reliability
Related links
- Schneider Electric Harmony P6 Series Touch Screen - 12.1 in 1366 x 768 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 12 in 1280 x 800 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 12 in 1280 x 800 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 10 in 1280 x 800 pixel
- Wachendorff JWS121 TFT LCD Display, 1280 x 800 pixel
- Wachendorff WPC002 Series Touch Screen HMI - 12.1 in 1280 x 800 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 12.1 in 1280 x 800 pixel
- Pro-face TFT Series Touch Screen HMI - 12.1 in 1280 x 800 pixel
