Siemens Floating License License For Use With HMI SIMATIC PLC S71200

Subtotal (1 unit)*

R 9 167,54

(exc. VAT)

R 10 542,67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 9,167.54

*price indicative

RS stock no.:
772-432
Mfr. Part No.:
6ES7822-0AA24-0YA5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Floating License

Product Type

License

For Use With HMI

SIMATIC

For Use With PLC

S71200

Standards/Approvals

IEC 61131

Series

SIMATIC

COO (Country of Origin):
DE
The Siemens Simatic STEP 7 Basic V20 is a professional engineering software suite designed by Siemens for the configuration and programming of SIMATIC S7-1200 controllers and various HMI panels within the TIA Portal environment.

Includes a floating license that allows flexible multi-user installation on various engineering workstations

Provides 9 integrated languages with German and English and Chinese included on DVD while others are available for download

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy