Siemens Single License Controller For Use With HMI HMI

Subtotal (1 unit)*

R 92 604,42

(exc. VAT)

R 106 495,08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 92,604.42

*price indicative

RS stock no.:
772-426
Mfr. Part No.:
6ES7672-8TC02-0YA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Single License

Product Type

Controller

For Use With HMI

HMI

Standards/Approvals

TUEV

Communication Protocol

IP, TCP

Series

SIMATIC S7-1500TF

COO (Country of Origin):
DE
The Siemens Software Controller is a high-end, PC-based automation solution designed for high-precision Motion Control applications on industrial computers like the IPC627E.

Supports 6 integrated languages including German and English and Italian and French and Spanish and Chinese

Includes integrated security features to protect intellectual property and prevent unauthorized access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy