Siemens Cable & Connector
- RS stock no.:
- 772-316
- Mfr. Part No.:
- 6ES7648-3AL00-0XA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 1 146,09
(exc. VAT)
R 1 318,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,146.09 |
*price indicative
- RS stock no.:
- 772-316
- Mfr. Part No.:
- 6ES7648-3AL00-0XA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Adapter | |
| Product Type | Cable & Connector | |
| Series | 6ES | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Adapter | ||
Product Type Cable & Connector | ||
Series 6ES | ||
- COO (Country of Origin):
- CN
The Siemens Ipc Minidisplayport To Vga Adapter provides a reliable video connection for high-performance industrial computing environments. Specifically engineered for use with the NVIDIA P400 graphics card, this high-quality accessory ensures stable signal transmission between industrial PCs and external monitors.
Converts miniDisplayPort output to VGA
Compatible with SIMATIC IPC647E and IPC847E
Dimensions of 18.7 by 12.1 by 3.4 cm
Lightweight 0.09 kg industrial design
Related links
- Siemens Cable & Connector
- Siemens Cable & Connector PLC SIMATIC S7-1500
- Siemens Cable & Connector 1 m PLC SIMATIC S7-1500H
- Siemens Cable & Connector 2 m PLC SIMATIC S7-1500H
- Siemens Cable & Connector PLC Simatic S7-1500H Synchronization Module
- Siemens Power Cord 3 m
- Siemens Cable 5 m For Use With HMI KTPX00(F) Mobile
- Siemens Cable 10 m For Use With HMI KTPX00(F) Mobile
