Siemens Software Software For Use With HMI SIMATIC PLC Siemens

Subtotal (1 unit)*

R 440 393,74

(exc. VAT)

R 506 452,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 440,393.74

*price indicative

RS stock no.:
770-166
Mfr. Part No.:
6AV6372-2DF07-4HX4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Software

Product Type

Software

For Use With HMI

SIMATIC

For Use With PLC

Siemens

Standards/Approvals

RoHS

Communication Protocol

USB

Series

6AV6372

COO (Country of Origin):
DE
The Siemens Simatic Energy Manager upgrade is a specialized engineering and runtime software package designed for large-scale industrial energy management systems with over 5000 tags.

Seamless data integration via a WinCE Unified Interface and a REST API for sharing time series and batch analysis data

Automated energy reporting with flexible layouts for cost center allocation and monitoring of greenhouse gas emissions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy