Portwest Yellow Hi Vis Vest Polyester, M

Subtotal (1 unit)*

R 1 205,88

(exc. VAT)

R 1 386,76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,205.88

*price indicative

RS stock no.:
736-382
Mfr. Part No.:
CV02YERL/XL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Yellow

Product Type

Hi Vis Vest

Size

M

Material

Polyester

Series

CV

Standards/Approvals

EN ISO 20471 Class 2

Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy