Portwest Orange Hi Vis Vest Fabric, XL

Image representative of range

Subtotal (1 unit)*

R 1 190,62

(exc. VAT)

R 1 369,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,190.62

*price indicative

RS stock no.:
736-379
Mfr. Part No.:
CV02ORRL/XL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Vest

Colour

Orange

Size

XL

Material

Fabric

Standards/Approvals

UKCA

Series

CV

Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy