Leo Workwear Orange Zipper Hi Vis Vest Recycled Polyester, 5XL
- RS stock no.:
- 719-944
- Mfr. Part No.:
- BWL01-O-LEO-5XL
- Manufacturer:
- Leo Workwear
Image representative of range
Subtotal (1 unit)*
R 899,33
(exc. VAT)
R 1 034,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 899.33 |
*price indicative
- RS stock no.:
- 719-944
- Mfr. Part No.:
- BWL01-O-LEO-5XL
- Manufacturer:
- Leo Workwear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Size | 5XL | |
| Closure Type | Zipper | |
| Gender | Women | |
| Number of Reflective Bands | 4 | |
| Material | Recycled Polyester | |
| Resistance Features | Cold Protection | |
| Series | BWL01 | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Size 5XL | ||
Closure Type Zipper | ||
Gender Women | ||
Number of Reflective Bands 4 | ||
Material Recycled Polyester | ||
Resistance Features Cold Protection | ||
Series BWL01 | ||
Standards/Approvals ISO 20471 | ||
Exempt
- COO (Country of Origin):
- CN
The Leo Workwear SANDYMERE jacket is a highly practical and versatile garment designed to keep you warm and dry, ensuring comfort during unpredictable weather. With its ISO 20471 compliant specifications, this jacket boasts a durable, water-repellent outer fabric and an insulated baffle lining, making it Ideal for outdoor professionals. The thoughtfully designed features include multiple pockets for convenient storage, while the fleece-lined collar adds extra warmth.
Water-repellent outer fabric to protect against unexpected showers
Baffle lining provides warmth and comfort in cooler conditions
Internal zipped wallet pocket for secure storage
Elasticated ARM holes to act as draught defenders
Fleece-lined collar for added comfort
Built to withstand 25 wash cycles while retaining quality
Related links
- Leo Workwear Orange Zip Hi Vis Vest Recycled Polyester, 5XL
- Leo Workwear Orange Zipper Hi Vis Vest Recycled Polyester, 3XL
- Leo Workwear Orange 5XL
- Leo Workwear Yellow Zip Hi Vis Vest Recycled Polyester, 5XL
- Leo Workwear Yellow Zipper Bodywarmer Polyurethane Coated Polyester, 5XL
- Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, XL
- Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, L
- Leo Workwear Orange Zipper Bodywarmer Polyurethane Coated Polyester, 6XL
