Blaklader 4404 Black, Red Women's Hi Vis Jacket, L
- RS stock no.:
- 806-245
- Mfr. Part No.:
- 440425139955 - L
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 3 133,34
(exc. VAT)
R 3 603,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,133.34 |
*price indicative
- RS stock no.:
- 806-245
- Mfr. Part No.:
- 440425139955 - L
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Black, Red | |
| Gender | Women | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4404 | |
| Closure Type | Zipper | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Black, Red | ||
Gender Women | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4404 | ||
Closure Type Zipper | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- MM
The Blaklader softshell jacket is designed for women, offering high visibility and comfort. This lightweight garment features a feminine cut and is Ideal for outdoor work in varying weather conditions.
Made from a soft, stretchy material for enhanced comfort.
Waterproof with a 10,000mm rating and breathable at 4000 g/m²/24H.
Equipped with a double zipper front and a chest pocket with zip.
Windproof, ensuring protection against harsh weather.
Reflective details enhance visibility in low-light conditions.
Adjustable sleeves and lower hem provide a tailored fit.
