SINGER SAFETY PARIMO Navy Blue, Orange Unisex Hi Vis Jacket, S

Image representative of range

Subtotal (1 unit)*

R 1 611,33

(exc. VAT)

R 1 853,03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,611.33

*price indicative

RS stock no.:
793-290
Mfr. Part No.:
PARIMO01
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Hi Vis Jacket

Size

S

Colour

Navy Blue, Orange

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester Taffeta

Outer Material

100% Polyester

Series

PARIMO

Closure Type

Front Two-Way Zip Fastening with Two Sliders

Resistance Features

Waterproof

Standards/Approvals

EN ISO 20471

Exempt

COO (Country of Origin):
MM
The SINGER SAFETY PARIMO jacket is a high-visibility garment designed for outdoor work environments, ensuring safety and comfort while providing protection against the elements.

Constructed from 100% polyester (Oxford 300D) coated with PU for durability

Equipped with a removable inner jacket for versatility in various weather conditions

Features multiple pockets for functionality, including a badge holder

Includes waterproof seams and adjustable elements for a secure fit

Reflective bands enhance visibility, adhering to EN ISO standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy