SINGER SAFETY PREMIO Navy Blue, Orange Unisex Hi Vis Parka, XL
- RS stock no.:
- 784-083
- Mfr. Part No.:
- PREMIO04
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
R 1 516,11
(exc. VAT)
R 1 743,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,516.11 |
*price indicative
- RS stock no.:
- 784-083
- Mfr. Part No.:
- PREMIO04
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | XL | |
| Product Type | Hi Vis Parka | |
| Colour | Navy Blue, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester Mesh | |
| Outer Material | 100% Polyester with Thermoplastic Polyurethane Membrane | |
| Series | PREMIO | |
| Resistance Features | Water Penetration | |
| Closure Type | Zip Fastening | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size XL | ||
Product Type Hi Vis Parka | ||
Colour Navy Blue, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester Mesh | ||
Outer Material 100% Polyester with Thermoplastic Polyurethane Membrane | ||
Series PREMIO | ||
Resistance Features Water Penetration | ||
Closure Type Zip Fastening | ||
Standards/Approvals EN ISO 20471 | ||
Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY Sweatshirt is designed for professionals working in public works, building, finishing, and logistics. It combines safety and comfort, making it Ideal for use in various environments.
High visibility with segmented retro-reflective tapes for enhanced safety
Made from 65% polyester and 35% cotton, weighing 300 gem for comfort
