SINGER SAFETY PREMIA Navy Blue, Yellow Unisex Hi Vis Parka, 3XL

Image representative of range

Subtotal (1 unit)*

R 1 531,11

(exc. VAT)

R 1 760,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,531.11

*price indicative

RS stock no.:
784-070
Mfr. Part No.:
PREMIA06
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

3XL

Product Type

Hi Vis Parka

Colour

Navy Blue, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester Mesh

Outer Material

100% Polyester with Thermoplastic Polyurethane Membrane

Series

PREMIA

Resistance Features

Water Penetration

Closure Type

Zip Fastening

Standards/Approvals

EN ISO 20471

Exempt

COO (Country of Origin):
MM
The SINGER SAFETY Insulating Soles offer superior thermal protection, designed to maintain comfort in both extreme low and high temperatures, making them Ideal for various professional applications.

Contains insulating soles composed of four distinct layers for maximum protection

First layer is a 230 gem non-woven polyester that absorbs perspiration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy