Portwest S768 Red Unisex Hi Vis Jacket, L
- RS stock no.:
- 750-060
- Mfr. Part No.:
- S768RNRL
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
R 2 875,35
(exc. VAT)
R 3 306,65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 2,875.35 |
*price indicative
- RS stock no.:
- 750-060
- Mfr. Part No.:
- S768RNRL
- Manufacturer:
- Portwest
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Red | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester Fleece | |
| Outer Material | 100% Polyester | |
| Series | S768 | |
| Closure Type | Hook & Loop | |
| Resistance Features | Stain Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Red | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester Fleece | ||
Outer Material 100% Polyester | ||
Series S768 | ||
Closure Type Hook & Loop | ||
Resistance Features Stain Resistant | ||
Standards/Approvals CE | ||
Exempt
- COO (Country of Origin):
- MM
The Portwest Contrast executive jacket is designed to deliver premium weather protection, thermal performance, and practical functionality for professionals working in cold and wet environments. the jacket features a fully waterproof construction with taped seams and an eco friendly water repellent finish that keeps moisture out while maintaining comfort. its executive style is combined with a highly versatile multi wear design, making it suitable for changing conditions and extended outdoor use where durability, warmth, and storage are essential.
Supports a secure and comfortable fit with hook and loop adjustable cuffs
Includes multiple utility pockets for organized and ample storage
Provides two lower pockets for easy access to essentials
Offers an inner chest pocket for secure storage of valuables
Allows five different wearing options for multi use versatility
Enhances wearer visibility through integrated reflective tape
Incorporates contrast panels to help protect against dirt and wear
Includes a detachable inner jacket for adaptability in all weather conditions
EN ISO 20471 Standard
Related links
- Portwest S768 Red Unisex Hi Vis Jacket, XS
- Portwest S768 Red Unisex Hi Vis Jacket, 2XL
- Portwest S768 Red Unisex Hi Vis Jacket, S
- Portwest S768 Red Unisex Hi Vis Jacket, M
- Portwest S768 Red Unisex Hi Vis Jacket, XL
- Portwest S768 Red Unisex Hi Vis Jacket, 3XL
- Portwest PW3 Red Unisex Hi Vis Jacket, L
- Portwest C465 Red Unisex Hi Vis Bomber Jacket, L
