Portwest PW3 Red Unisex Hi Vis Jacket, 3XL
- RS stock no.:
- 749-933
- Mfr. Part No.:
- T402RBKXXXL
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
R 2 240,81
(exc. VAT)
R 2 576,93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 2,240.81 |
*price indicative
- RS stock no.:
- 749-933
- Mfr. Part No.:
- T402RBKXXXL
- Manufacturer:
- Portwest
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 3XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Red | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester Micro-Fleece | |
| Outer Material | 94% Polyester | |
| Series | PW3 | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | ANSI/ISEA 107 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 3XL | ||
Product Type Hi Vis Jacket | ||
Colour Red | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester Micro-Fleece | ||
Outer Material 94% Polyester | ||
Series PW3 | ||
Closure Type Zipper | ||
Resistance Features Water Resistant | ||
Standards/Approvals ANSI/ISEA 107 | ||
Exempt
- COO (Country of Origin):
- BD
The Portwest Hi Vis softshell is designed to provide reliable visibility, weather protection, and comfort for a wide range of working professionals. Manufactured using a high quality three layer fabric, it delivers breathable, windproof, and water resistant performance suitable for changing outdoor conditions. The modern fit, practical storage options, and contrast styling combine functionality with a professional appearance, making it a dependable everyday solution for demanding work environments.
Provides enhanced warmth and comfort with bound cuffs
Allows fit adjustment using a drawcord adjustable hem
Improves coverage and protection with a curved back hem
Includes a zipped chest pocket for secure storage
Provides two side zip pockets to safely store essentials
Supports convenient audio use with an integrated earphone loop holder
Enhances Visual appeal with contrast colouring for added style
Meets EN ISO 20471 Class 2 high visibility requirements
Complies with EN ISO 20471 Class 3 high visibility standards
Related links
- Portwest PW3 Red Unisex Hi Vis Jacket, 3XL
- Portwest PW3 Red Unisex Hi Vis Jacket, L
- Portwest PW3 Red Unisex Hi Vis Jacket, S
- Portwest PW3 Red Unisex Hi Vis Jacket, 2XL
- Portwest PW3 Red Unisex Hi Vis Jacket, XL
- Portwest PW3 Red Unisex Hi Vis Jacket, 4XL
- Portwest PW3 Red Unisex Hi Vis Jacket, M
- Portwest PW3 Red Unisex Hi Vis T-Shirt 3XL
