RS PRO HV10 Yellow Unisex Hi Vis Jacket, 4XL
- RS stock no.:
- 726-327
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 2 606,09
(exc. VAT)
R 2 997,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,606.09 |
*price indicative
- RS stock no.:
- 726-327
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hi Vis Jacket | |
| Size | 4XL | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | HV10 | |
| Resistance Features | Full Length Studded Stormflap, Waterproof Taped Seams | |
| Closure Type | 2-Way Zip | |
| Standards/Approvals | EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hi Vis Jacket | ||
Size 4XL | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series HV10 | ||
Resistance Features Full Length Studded Stormflap, Waterproof Taped Seams | ||
Closure Type 2-Way Zip | ||
Standards/Approvals EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | ||
Exempt
- COO (Country of Origin):
- CN
RS PRO 4XL Hi Vis Jacket Yellow
The RS PRO Hi Vis Jacket is designed for maximum visibility and protection in challenging environments. This unisex jacket is Ideal for outdoor workers who require high visibility and weather resistance. The jacket's main benefit is its Ability to keep the wearer dry and visible in adverse weather conditions.
Features and Benefits
2-Way Zip: Allows for easy access and ventilation.
Hooded: Provides additional protection against rain and wind.
100% Polyester Lining: Ensures comfort and warmth.
Polyurethane Coated Outer Material: Offers enhanced durability and water resistance.
Full Length Studded Stormflap: Prevents water ingress for added protection.
Waterproof Taped Seams: Ensures complete waterproofing.
Hi Vis Yellow Colour: Enhances visibility in low-light conditions.
Hooded: Provides additional protection against rain and wind.
100% Polyester Lining: Ensures comfort and warmth.
Polyurethane Coated Outer Material: Offers enhanced durability and water resistance.
Full Length Studded Stormflap: Prevents water ingress for added protection.
Waterproof Taped Seams: Ensures complete waterproofing.
Hi Vis Yellow Colour: Enhances visibility in low-light conditions.
Applications
Construction sites
Roadside maintenance
Outdoor events
Logistics and transport
Roadside maintenance
Outdoor events
Logistics and transport
Additional Information
Complies with EN 343 Class 3:1 for weather protection.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Available in size 4XL for a comfortable fit.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Available in size 4XL for a comfortable fit.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, 3XL
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, M
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, S
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, L
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, XL
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, 2XL
- RS PRO HV10 Orange Unisex Hi Vis Jacket, 4XL
- RS PRO Yellow Unisex Hi Vis Jacket, 4XL
