Fristads 129548 Navy, Yellow Women's Hi Vis Winter Jacket, L
- RS stock no.:
- 688-711
- Mfr. Part No.:
- 129548-171-407
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 11 692,07
(exc. VAT)
R 13 445,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,692.07 |
*price indicative
- RS stock no.:
- 688-711
- Mfr. Part No.:
- 129548-171-407
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | L | |
| Product Type | Hi Vis Winter Jacket | |
| Colour | Navy, Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | 18% Polyester, 2% Anti-Static Fibre, Cotton, 50% Modacrylic | |
| Outer Material | 18% Polyamide, 2% Antistatic Fibre, Cotton, 45% Modacrylic | |
| Series | 129548 | |
| Closure Type | Zip | |
| Resistance Features | Water and Oil Repellent | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size L | ||
Product Type Hi Vis Winter Jacket | ||
Colour Navy, Yellow | ||
Gender Women | ||
Hooded Yes | ||
Lining Material 18% Polyester, 2% Anti-Static Fibre, Cotton, 50% Modacrylic | ||
Outer Material 18% Polyamide, 2% Antistatic Fibre, Cotton, 45% Modacrylic | ||
Series 129548 | ||
Closure Type Zip | ||
Resistance Features Water and Oil Repellent | ||
Standards/Approvals EN ISO 20471 | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads High Vis Jacket for women is designed for optimal visibility and comfort in harsh conditions. Featuring a resilient construction that resists dirt, oil, and water, this fully lined jacket provides warmth through its fleece body and silky quilted sleeves. Its thoughtful design includes reflective detailing for enhanced safety, ensuring you remain visible in low-light environments. Equipped with various pockets, including a bellowed chest pocket and fleece-lined front pockets, it offers ample storage for essentials while maintaining practicality. With features like an adjustably fleece-lined collar, elastic cuffs, and an extended back, this jacket perfectly blends functionality with user-centric design.
Fully lined with fleece in the body for superior warmth
Silky and soft quilted lining in sleeves adds comfort
Reflective detailing enhances visibility in low-light conditions
Multiple pockets, including a bellowed chest pocket and fleece-lined front pockets, for practical storage
Concealed buttons and loop for securely holding a sheath knife
Inside pockets designed for easy access to mobile devices and earpiece loops
Elastic cuffs provide a snug fit to keep out cold
Extended back and adjustable hem for added comfort and protection
Zip-in lining facilitates easy embroidery and transfer
