NITRAS SAFETY 7179 Navy Blue, Fluorescent Yellow Unisex Hi Vis Jacket, 2XL
- RS stock no.:
- 622-170
- Mfr. Part No.:
- 7179-4021-2XL
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 unit)*
R 2 438,17
(exc. VAT)
R 2 803,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,438.17 |
*price indicative
- RS stock no.:
- 622-170
- Mfr. Part No.:
- 7179-4021-2XL
- Manufacturer:
- NITRAS SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 2XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy Blue, Fluorescent Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | 7179 | |
| Closure Type | Continuous Front YKK-zipper with Wind Stopper Outside | |
| Resistance Features | Wind Resistant, Welding Safe, Waterproof | |
| Standards/Approvals | EN ISO 20471, EN ISO 13688, EN 343, EN 342 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 2XL | ||
Product Type Hi Vis Jacket | ||
Colour Navy Blue, Fluorescent Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series 7179 | ||
Closure Type Continuous Front YKK-zipper with Wind Stopper Outside | ||
Resistance Features Wind Resistant, Welding Safe, Waterproof | ||
Standards/Approvals EN ISO 20471, EN ISO 13688, EN 343, EN 342 | ||
Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY 5 in 1 high visibility jacket designed for optimal safety and comfort across various weather conditions. Crafted in neon yellow and navy blue. Outer High Visibility Parka made from 230 g/m² polyester, it features a soft fleece stand up collar, wind resistance, waterproofing with welded seams, adjustable cuffs with hook and loop fasteners, an elastic waist for a tailored fit, an integrated hood, and circumferential reflective elements for enhanced visibility. Inner High Visibility softshell jacket weighing 140 g/m², this jacket offers wind resistance, waterproofing, and softshell material for comfort. It includes segmented reflective elements for superior visibility, a continuous YKK zipper, and side pockets.
Continuous front YKK zipper with wind stopper outside
Resistance to water
Water vapour permeability
For all weather conditions
Compliance to EN ISO 13688 and EN 343 standard
Compliance to EN ISO 20471 and EN 342:2017 standard
