Phoenix Contact T Shape Metric Hex Key Set
- RS stock no.:
- 855-6532
- Mfr. Part No.:
- 1212637
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 855-6532
- Mfr. Part No.:
- 1212637
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Hex Key Set | |
| Imperial or Metric | Metric | |
| Shape | T | |
| Tip Type | Hexagon | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Hex Key Set | ||
Imperial or Metric Metric | ||
Shape T | ||
Tip Type Hexagon | ||
- COO (Country of Origin):
- CZ
T-handle screwdriver, for Allen screws, hexagonal (with chamfer), size: hex 2 x 100 mm, ergonomically shaped handle, matt chrome-plated
