SAM 8 piece T Metric Hex Key Set, Hex size 10.0 mm, 2.5 mm, 2 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm

Subtotal (1 unit)*

R 1 129,60

(exc. VAT)

R 1 299,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,129.60

*price indicative

RS stock no.:
135-5232
Mfr. Part No.:
60-PTJ8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Hex Key Set

Number of Pieces

8

Shape

T

Hex Size

10.0 mm, 2.5 mm, 2 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm

Short or Long Arm

Long

Non-Sparking

No

Height Safe

No

End Type

Hex

Finish

Black

Standards/Approvals

ISO

Non Compliant

SAM 8 Piece Tee Handle Hex Key Set


SAM 8 Piece Tee-handle hex key set featuring an ergonomic bi-material handle for a comfortable grip. The tee-handle allows effective use of either end of key. Ideal for use in restricted areas

Features and Benefits


• Ergonomic bi-material handle

• Blades in chrome vanadium steel

• Burnished finish

• Dimensions: 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

• Available in two different lengths

• Weight: 665 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy