SAM T Metric Hex Key, Hex size 5mm
- RS stock no.:
- 898-979
- Mfr. Part No.:
- Z-88-5
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 548,14
(exc. VAT)
R 630,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 548.14 |
*price indicative
- RS stock no.:
- 898-979
- Mfr. Part No.:
- Z-88-5
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 5mm | |
| Overall Length | 140mm | |
| End Type | Hex | |
| Height Safe | No | |
| Finish | Insulated | |
| Standards/Approvals | NF ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 5mm | ||
Overall Length 140mm | ||
End Type Hex | ||
Height Safe No | ||
Finish Insulated | ||
Standards/Approvals NF ISO 2936 | ||
- COO (Country of Origin):
- FR
The SAM Hex Key is a reliable insulated instrument designed for effectively turning hexagon socket screws in challenging positions. Its robust design ensures safety and efficiency during use.
T-handle design enhances torque transmission
Insulated for use up to 1000V, ensuring electrical safety
Lightweight at 0.07 kg for ease of handling
Sturdy length of 140 mm for efficient reach
