Teng Tools Hex inch Hex Key, Hex size 5/16
- RS stock no.:
- 811-033
- Mfr. Part No.:
- 3101025BL
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
R 80,91
(exc. VAT)
R 93,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 80.91 |
*price indicative
- RS stock no.:
- 811-033
- Mfr. Part No.:
- 3101025BL
- Manufacturer:
- Teng Tools
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 5/16 | |
| Short or Long Arm | Long, Short | |
| Overall Length | 82mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 5/16 | ||
Short or Long Arm Long, Short | ||
Overall Length 82mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point hex key offers superior access in confined spaces with its angled end, making it Ideal for various applications while providing the Ability to apply high torque with its regular hex end.
Ball point end allows access at angles of up to 25°
Regular hex end enables higher torque application
Manufactured from Durable chrome vanadium steel
Finished with a black phosphate coating for enhanced longevity
Lightweight design with a net weight of 76g
Compact dimensions of 32 x 151 mm
Related links
- Teng Tools Hex inch Hex Key, Hex size 5/16
- Teng Tools Hex inch Hex Key, Hex size 5/16"
- Teng Tools Hex inch Hex Key, Hex size 5/16 in
- Teng Tools Hex inch Hex Key, Hex size 5/32
- Teng Tools Hex inch Hex Key, Hex size 5/8
- Teng Tools Hex inch Hex Key, Hex size 3/16
- Teng Tools Hex inch Hex Key, Hex size 1/16
- Teng Tools Hex inch Hex Key, Hex size 3/16 in
