HellermannTyton CHG900 190-900°C max Cordless Heat Gun
- RS stock no.:
- 234-4645
- Mfr. Part No.:
- 391-90010 CHG900-PA-GY
- Manufacturer:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 234-4645
- Mfr. Part No.:
- 391-90010 CHG900-PA-GY
- Manufacturer:
- HellermannTyton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
- COO (Country of Origin):
- CN
The HellermannTyton CHG900 Cordless Heat Gun is powered by P445 gas cartridges, providing autonomous working of 90 minutes in one go. The tool is designed to produce flameless heat which makes it the ideal hot-air gun to apply a huge variety of heat shrink tubing and heat shrink wire markers as well as molded shapes or heat shrink boots, transition shapes, end caps and cable repair sleeves especially in harsh outdoor conditions covering freezing temperatures as low as -8°.
Cordless heat gun powered by P445 gas cartridges
Flameless heat - no direct flame outlet
90 min autonomy per cartridge
Qualified for harsh outdoor conditions
Lightweight 440g tool
Hands-free operation due to integrated standing pod
Quick start piezo ignition
Instant turnaround due to antiflare feature
Precise gas flow adjustment
Ergonomic rugged design
Quick gas cartridge exchange
Tool-free maintenance
Flameless heat - no direct flame outlet
90 min autonomy per cartridge
Qualified for harsh outdoor conditions
Lightweight 440g tool
Hands-free operation due to integrated standing pod
Quick start piezo ignition
Instant turnaround due to antiflare feature
Precise gas flow adjustment
Ergonomic rugged design
Quick gas cartridge exchange
Tool-free maintenance
Related links
- Heat Guns
- SAM N1877-1. Cordless Heat Gun Surface Nozzle
- HellermannTyton 391-90101 Cordless
- Cordless Heat Guns
- Steinel MH5 mobile heat MH 500 °C max Cordless 8 Ah
- DeWALT DCE530N XR 530 °C max Cordless
- Steinel 068349 5.5Ah 18V Rechargeable Battery, For Use With Heat Gun
- Bosch GHG 18V-50 GHG 18V-50 500 °C max Cordless, Cordless
