3M PELTOR WS ALERT Black, Yellow Bluetooth Version 4.2 A2Dp, AVRCP profiles, Bluetooth, Hfp
- RS stock no.:
- 269-8212
- Mfr. Part No.:
- 7100256658
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 269-8212
- Mfr. Part No.:
- 7100256658
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Over Ear Headset | |
| Connector Type | A2Dp, AVRCP profiles, Bluetooth, Hfp | |
| Colour | Black, Yellow | |
| Operating System | iOS, Android | |
| Wireless Connectivity | Bluetooth Version 4.2 | |
| Maximum Operating Range | 10m | |
| Adjustable Volume | Yes | |
| Battery Life | 78h | |
| Standards/Approvals | EN 352-3:2002, EN 352-1:2002, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Over Ear Headset | ||
Connector Type A2Dp, AVRCP profiles, Bluetooth, Hfp | ||
Colour Black, Yellow | ||
Operating System iOS, Android | ||
Wireless Connectivity Bluetooth Version 4.2 | ||
Maximum Operating Range 10m | ||
Adjustable Volume Yes | ||
Battery Life 78h | ||
Standards/Approvals EN 352-3:2002, EN 352-1:2002, UKCA, CE | ||
Exempt
- COO (Country of Origin):
- SE
3M™ PELTOR™ WS™ ALERT™ X, MRX21P3E4WS6, App, Bright Yellow, Headset, Helmet Attached, Bluetooth, 10 ea/Case
This Bluetooth-enabled 3M Headset in black and yellow is designed as an over-ear headset to provide both hearing protection and easy connectivity to external devices. With a focus on noise reduction and situational awareness, this headset offers a high sound pressure level suitable for various industries.
Features & Benefits
• Attenuating hearing protector available in two models as headband or safety helmet attachment
• Bluetooth technology for hands-free talking and streaming from external devices
• Noise-cancelling boom microphone for clear speech transmission in noisy environments
• Level-dependent function for ambient listening to enhance auditory situational awareness
• Connection to iOS and Android compatible mobile app for easy setup and adjustments
• Push-to-Listen feature for quick access to surroundings
• Voice-guided feedback after setting adjustments
Applications
• Ideal for users in continuous or intermittent noisy environments requiring Bluetooth wireless communication
• Suitable for handymen in construction, private contractors, farmers, and industrial maintenance workers needing both communication and hearing protection benefits
Can it connect to multiple devices simultaneously?
It can only connect to one external Bluetooth device at a time for hands-free communication.
Will it automatically turn off after a period of non-use?
Yes, the headset will turn off after four hours to conserve battery life.
Is the Bluetooth range sufficient for most work environments?
The Bluetooth range of up to 10m (class 2) is suitable for most work settings.
Related links
- 3M PELTOR WS Alert XP Listen Only Ear Shells for Helmets Black
- 3M PELTOR WS Alert XPI Listen & Speak Electronic Ear Defenders with Headband Blue
- 3M PELTOR WS LiteCom Pro III Listen & Speak Ear Shells for Helmets Blue
- 3M WS Alert XPI Listen Only Ear Shells for Helmets Black
- 3M WS Alert XPI Listen Only Electronic Ear Defenders with Headband Blue
- 3M WS ALERT X Listen & Speak Electronic Ear Defenders with Headband Yellow
- 3M WS Alert XPI Listen & Speak Ear Shells for Helmets Black
- 3M PELTOR Alert Listen Only Electronic Ear Defenders with Headband Red