Logitech Grey On Ear 3.5 mm Jack
- RS stock no.:
- 723-594
- Mfr. Part No.:
- 981-000271
- Manufacturer:
- Logitech
Subtotal (1 unit)*
R 489,90
(exc. VAT)
R 563,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 489.90 |
*price indicative
- RS stock no.:
- 723-594
- Mfr. Part No.:
- 981-000271
- Manufacturer:
- Logitech
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Headphone | |
| Maximum Sound Pressure Level | 100dB | |
| Colour | Grey | |
| Connectivity | 3.5 mm Jack | |
| Impedance | 32Ω | |
| Cable Connector | 3.5 mm Jack Plugs | |
| Cable Length | 2.35m | |
| Weight | 74g | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 20Hz | |
| Headphone Style | On Ear | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Headphone | ||
Maximum Sound Pressure Level 100dB | ||
Colour Grey | ||
Connectivity 3.5 mm Jack | ||
Impedance 32Ω | ||
Cable Connector 3.5 mm Jack Plugs | ||
Cable Length 2.35m | ||
Weight 74g | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 20Hz | ||
Headphone Style On Ear | ||
- COO (Country of Origin):
- CN
The Logitech stereo headset H110 is designed to enhance your online communication experience by delivering effective sound quality and clear audio. Featuring a noise-cancelling microphone, this versatile headset effectively reduces background noise, ensuring that your conversations remain clear and undisturbed. Whether you're engaging in video calls, join virtual meetings, or enjoying multimedia content, the H110 provides the perfect balance of comfort and functionality, making it an Ideal choice for anyone needing seamless connectivity and exceptional audio performance.
Noise-cancelling microphone effectively reduces background noise
Full stereo sound provides an immersive audio experience for movies, music, and gaming
Flexible, rotating boom allows for precise microphone positioning
Versatile design lets you wear the microphone on either side
Adjustable headband ensures a comfortable and secure fit
Colour-coded 3.5 mm plugs simplify connection with virtually any PC sound card
Related links
- Logitech Black On Ear 3.5 mm Jack
- EPOS IMPACT SC 665 USB Black On Ear Headphones 3.5 mm Jack, USB
- Jabra Evolve 65 Black, Grey On Ear
- Logitech Black On Ear
- Logitech Black On Ear USB
- EPOS 3.5 mm Jack Plugs USB Type-C ADAPT 360
- EPOS USB 3.5 mm Jack, Easy Disconnect IMPACT SC 660 TC Headband - Single and Double Sided Variant
- EPOS USB Type-C 3.5 mm Jack ADAPT 165T USB II
