Milwaukee 4933478112 Zone LED Head Torch 100 m
- RS stock no.:
- 260-2079
- Mfr. Part No.:
- 4933478112
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
R 2 111,46
(exc. VAT)
R 2 428,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 5 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,111.46 |
*price indicative
- RS stock no.:
- 260-2079
- Mfr. Part No.:
- 4933478112
- Manufacturer:
- Milwaukee
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Rechargeable | Yes | |
| Battery Type | 3 x AAA | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Hazardous Area Certification | Zone | |
| IP Rating | IP64 | |
| Number of Batteries | 3 | |
| Run Time | 40 h | |
| Beam Type | Spot, Flood | |
| Battery Supplied | Yes | |
| Helmet Mountable | Yes | |
| Beam Distance | 100m | |
| Battery Size | AAA | |
| Weight | 100g | |
| Standards/Approvals | ATEX | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Rechargeable Yes | ||
Battery Type 3 x AAA | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Hazardous Area Certification Zone | ||
IP Rating IP64 | ||
Number of Batteries 3 | ||
Run Time 40 h | ||
Beam Type Spot, Flood | ||
Battery Supplied Yes | ||
Helmet Mountable Yes | ||
Beam Distance 100m | ||
Battery Size AAA | ||
Weight 100g | ||
Standards/Approvals ATEX | ||
Exempt
- COO (Country of Origin):
- CN
The Milwaukee alkaline intrinsically safe headlamp comes with a certified zone 0 approved ATEX rating and exceptional hands-free task lighting provides both spot and flood beam options with 310 lumens of trueview high definition up to 100 m beam distance. It is designed with safety in mind, it has explicit on-tool intrinsically safe logos and the light strap is designed with a hi-visibility color combination for easy identification, even at far distances.
Powered by 3 AAA batteries it provides up to 40 hours of run time
Features 5 output modes to manage the brightness and run time
IP64 water and dust resistant and can withstand up to 2 m drops
Ideal for fire & rescue, oil & gas workers
Includes rubber strap for hard hat use & nylon strap for bare head use
Related links
- brennenstuhl 1678760 LED Head Torch 100 lm 40 M Range 100 m
- Petzl E78CHB 2 RS ATEX LED Head Torch 100 lm PIXA Range 5 m
- Coast HL3 LED Head Torch 100 lm HL3 Range 127 ft
- Petzl E78DHB 2 ATEX LED Head Torch 100 lm PIXA Z1 Range
- RS PRO ATEX LED Head Torch 200 lm 100 m
- brennenstuhl 1678780 LED Head Torch 200 lm 100 m Range 100 m
- Unilite PS-HDL9R LED Head Torch 750 lm 100 m
- LEDLENSER LED Head Torch 120 lm H3.2 Range 100 m
