LEDLENSER H7R Headlamp Headlamp 1200 lm H7R Range 350 m
- RS stock no.:
- 886-660
- Mfr. Part No.:
- H7R
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
R 2 393,96
(exc. VAT)
R 2 753,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,393.96 |
*price indicative
- RS stock no.:
- 886-660
- Mfr. Part No.:
- H7R
- Manufacturer:
- LEDLENSER
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Product Type | Headlamp | |
| Rechargeable | Yes | |
| Lamp Type | Headlamp | |
| Luminous Flux | 1200lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Run Time | 120h | |
| Number of Batteries | 1 | |
| Series | H7R | |
| Beam Type | Flood | |
| Helmet Mountable | Yes | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 350m | |
| Battery Size | 4600 mAh | |
| Colour | Black | |
| Weight | 252g | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-ion | ||
Product Type Headlamp | ||
Rechargeable Yes | ||
Lamp Type Headlamp | ||
Luminous Flux 1200lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Run Time 120h | ||
Number of Batteries 1 | ||
Series H7R | ||
Beam Type Flood | ||
Helmet Mountable Yes | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Beam Distance 350m | ||
Battery Size 4600 mAh | ||
Colour Black | ||
Weight 252g | ||
Standards/Approvals No | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser H7R Series Headlamp, 1200lm Luminous Flux, 4600mAh Battery Size - H7R
This headlamp is a rechargeable lighting device designed for hands-free illumination in demanding conditions. It delivers a broad flood beam and is engineered for use where waterproofing and durability are required. The unit is supplied with an integrated single lithium-ion cell and includes a Visual charge-status indicator to monitor battery condition.
Features and Benefits:
• 1200lm output provides bright wide-area illumination
• 350m beam distance enables long-range visibility
• 4600 mAh lithium‑ion cell supports extended operation
• IP67 ingress protection allows use in wet conditions
• 252g weight reduces fatigue during prolonged wear
• 350m beam distance enables long-range visibility
• 4600 mAh lithium‑ion cell supports extended operation
• IP67 ingress protection allows use in wet conditions
• 252g weight reduces fatigue during prolonged wear
Applications
• Suitable for outdoor search and rescue operations
• Ideal for industrial inspections and maintenance tasks
• Used with helmets for hands-free overhead lighting
• Can be used for night-time cycling and walking
• Suitable for campsite and fieldwork illumination
• Ideal for industrial inspections and maintenance tasks
• Used with helmets for hands-free overhead lighting
• Can be used for night-time cycling and walking
• Suitable for campsite and fieldwork illumination
How long will the battery run on a single charge?
The battery offers up to 120 h of operating time depending on selected output level and usage pattern.
What indicates the battery is charging or fully charged?
A built-in charging indicator displays the batterys charge status during the recharge cycle.
Can it be mounted on a safety helmet for work use?
Yes, the lamp is compatible with helmet mounting for secure hands-free operation.
What material protects the lamp body from impacts?
The housing is manufactured from polycarbonate to provide mechanical resilience.
Related links
- LEDLENSER H7R PRO Headlamp Headlamp 1200 lm H7R PRO Range 350 m
- LEDLENSER HF7R Headlamp Headlamp 1200 lm HF7R Range 210 m
- LEDLENSER H7R SIGNATURE LED Head Torch 1200 lm H-series Range 260 m
- LEDLENSER H7R CORE LED Head Torch 1000 lm H-series Range
- Petzl E120BA00 LED Headlamp 350 lm PIXA Range 80 m
- LEDLENSER H7R WORK LED Head Torch 1000 lm H-series Range 250 m
- LEDLENSER H7R.2 LED Head Torch 200 lm H-Series Range 120 m
- LEDLENSER H19R Headlamp Headlamp 3800 lm H19R Range 320 m
