LEDLENSER 502025 LED Eyewear Accessory 250 lm H7 Range 140 m
- RS stock no.:
- 134-918
- Mfr. Part No.:
- 502025
- Manufacturer:
- LEDLENSER
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 1,754.83
(exc. VAT)
R 2,018.05
(inc. VAT)
- RS stock no.:
- 134-918
- Mfr. Part No.:
- 502025
- Manufacturer:
- LEDLENSER
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Rechargeable | No | |
| Product Type | Eyewear Accessory | |
| Battery Type | Lithium | |
| Lamp Type | LED | |
| Luminous Flux | 250lm | |
| Housing Material | Polycarbonate | |
| IP Rating | IPX7 | |
| Run Time | 6 hours (max) | |
| Number of Batteries | 2 | |
| Series | H7 | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | Yes | |
| Helmet Mountable | Yes | |
| Battery Supplied | Yes | |
| Dual Power | No | |
| Beam Distance | 140m | |
| Battery Size | CR123A | |
| Colour | Black, Red | |
| Weight | 120g | |
| Head Diameter | 29mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Rechargeable No | ||
Product Type Eyewear Accessory | ||
Battery Type Lithium | ||
Lamp Type LED | ||
Luminous Flux 250lm | ||
Housing Material Polycarbonate | ||
IP Rating IPX7 | ||
Run Time 6 hours (max) | ||
Number of Batteries 2 | ||
Series H7 | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap Yes | ||
Helmet Mountable Yes | ||
Battery Supplied Yes | ||
Dual Power No | ||
Beam Distance 140m | ||
Battery Size CR123A | ||
Colour Black, Red | ||
Weight 120g | ||
Head Diameter 29mm | ||
Wireless Charging No | ||
Exempt
- COO (Country of Origin):
- CN
The Led Lenser iH5R compact and rechargeable headlamp for professionals. The innovative lamp head mounting system allows the user to quickly turn the iH5R into a handheld light that can be clipped to clothing or gear. Thanks to the patented Advanced Focus System, which allows the user to transition from a broad flood beam to a sharply focused long-distance beam, the light can be focused to where it is needed most.
Lamp head diameter 3.1 cm (1.22 in)
Luminosity maximum 400 lm
Lighting range maximum 180 m (591 ft)
Battery 1x 14500 Li-Ion rechargeable battery (3.7V, 750 mAh), included
Battery duration maximum 35 h
In the box lamp, rechargeable battery, magnetic charging cable, helmet mounting material
Weight including battery 98 g (3.46 oz)
Water resistance IP54
Related links
- LEDLENSER MH11 LED Head Torch 250 lm MH Range 160 m
- LEDLENSER MH3 LED Head Torch 250 lm MH Range 150 m
- LEDLENSER EXH6R ATEX Head Torch 250 lm Atex Range 170 m
- LEDLENSER LED Torch Black 250 lm, 198 mm
- Coast FL75 LED Head Torch 405 lm 140 m Range 143 m
- Nebo NEB-HLP-1011-G LED Head Torch 250 lm Einstein Range
- brennenstuhl 1177300 LED Head Torch 250 lm LuxPremium Range 100 m
- Led Lenser LED Head Torch 250 lm, 160 m Range

