Amphenol Socapex Shell Size 17 Straight Female HDMI Connector
- RS stock no.:
- 802-556
- Mfr. Part No.:
- HDMIFTV7AZN
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
R 4 300,06
(exc. VAT)
R 4 945,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,300.06 |
*price indicative
- RS stock no.:
- 802-556
- Mfr. Part No.:
- HDMIFTV7AZN
- Manufacturer:
- Amphenol Socapex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | HDMI Connector | |
| Size | Shell Size 17 | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Mount Type | Nut | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | HDMI FTV | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type HDMI Connector | ||
Size Shell Size 17 | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Mount Type Nut | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series HDMI FTV | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex HDMI Connector is a robust Interface solution designed for reliable high definition signal transmission in demanding environments. It features a tool free design that eliminates the need for field cabling operations, ensuring quick and secure installation.
Improved EMI protection ensures stable signal transmission
Minimum 500 mating cycles supports long term durability
IP68 rated when mated ensures protection against dust and fluids
Suitable for industrial and harsh environment applications
Related links
- Amphenol Socapex Shell Size 17 Straight Female HDMI Connector
- Amphenol Socapex 19 Way Female HDMI Connector
- Amphenol Socapex Male Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Male Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Female Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Female Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex 20 Way Straight Female HDMI Connector
- Amphenol Socapex 19 Way Straight Female HDMI Connector
