3M G3000 Green Hard Hat Ventilated Adjustable
- RS stock no.:
- 867-202
- Mfr. Part No.:
- 7100104449
- Manufacturer:
- 3M
Subtotal (1 unit)*
R 946,20
(exc. VAT)
R 1 088,13
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 946.20 |
*price indicative
- RS stock no.:
- 867-202
- Mfr. Part No.:
- 7100104449
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Green | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Short | |
| Suspension Adjustment Type | Ratchet | |
| Number of Suspension Points | 4 | |
| Rain Gutter | No | |
| Standards/Approvals | CE | |
| Series | G3000 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Green | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Short | ||
Suspension Adjustment Type Ratchet | ||
Number of Suspension Points 4 | ||
Rain Gutter No | ||
Standards/Approvals CE | ||
Series G3000 | ||
Product Type Hard Hat | ||
Exempt
- COO (Country of Origin):
- PL
The 3M respirator efficiently offers protective respiratory features, aimed at safeguarding users in demanding environments. With a focus on comfort, it provides reliable filtration for various airborne contaminants encountered in professional settings.
Advanced filter technology enables reduced breathing resistance
Lightweight construction enhances comfort during prolonged use
Compatible with multiple filter types to ensure versatility
Ergonomic design allows a secure and comfortable fit
Related links
- Skytec Radius Green Hard Hat Ventilated Adjustable
- 3M G3000 Orange Hard Hat Ventilated Adjustable
- Skytec Rockman Green Hard Hat Ventilated Adjustable
- 3M H-700N Orange Hard Hat Ventilated Adjustable
- 3M G500 Yellow Hard Hat Ventilated Adjustable
- 3M G500 Orange Hard Hat Ventilated Adjustable
- Skytec Radius Blue Hard Hat Ventilated Adjustable
- AUBOUEIX KARA White Helmet & Hard Hat Ventilated Adjustable