uvex 9731 Red Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

R 748,10

(exc. VAT)

R 860,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 748.10

*price indicative

RS stock no.:
841-179
Mfr. Part No.:
9731333
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Colour

Red

Chin Strap Included

Yes

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

High Density Polyethylene

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Short

Number of Suspension Points

6

Suspension Adjustment Type

Ratchet Harness

Series

9731

Standards/Approvals

CE

Product Type

Hard Hat

COO (Country of Origin):
DE
The Uvex Hard Hat offers reliable head protection with adjustable ventilation and a secure chin strap. Its closed Shell design ensures safety while the Durable HDPE material provides strength and comfort for industrial use.

Adjustable Air vents maximise ventilation

Completely closed helmet Shell enhances protection

Pre mounted four point chin strap ensures secure fit

Helmet Shell MADE from HDPE for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy