uvex 9731 Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- RS stock no.:
- 841-171
- Mfr. Part No.:
- 9731031
- Manufacturer:
- uvex
Subtotal (1 unit)*
R 611,88
(exc. VAT)
R 703,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 611.88 |
*price indicative
- RS stock no.:
- 841-171
- Mfr. Part No.:
- 9731031
- Manufacturer:
- uvex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Colour | Yellow | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Ratchet Harness | |
| Peak Type | Long | |
| Standards/Approvals | CE | |
| Series | 9731 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Colour Yellow | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Ratchet Harness | ||
Peak Type Long | ||
Standards/Approvals CE | ||
Series 9731 | ||
Product Type Hard Hat | ||
- COO (Country of Origin):
- DE
The Uvex Hard Hat offers reliable head protection with adjustable ventilation and a secure chin strap. Its closed Shell design ensures safety while the Durable HDPE material provides strength and comfort for industrial use.
Adjustable Air vents maximise ventilation
Completely closed helmet Shell enhances protection
Pre mounted four point chin strap ensures secure fit
Helmet Shell MADE from HDPE for durability
Related links
- uvex 9731 Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- uvex 9731 Blue Hard Hat Chin Strap Included Ventilated Adjustable
- uvex 9731 White Hard Hat Chin Strap Included Ventilated Adjustable
- uvex 9731 Red Hard Hat Chin Strap Included Ventilated Adjustable
- uvex 9730 Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- Centurion Safety Nexus E:Protect Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- uvex 9730 Blue Hard Hat Chin Strap Included Ventilated Adjustable
