Portwest PB55 Red Helmet Chin Strap Included Ventilated Adjustable
- RS stock no.:
- 755-923
- Mfr. Part No.:
- PB55RER
- Manufacturer:
- Portwest
Subtotal (1 unit)*
R 571,18
(exc. VAT)
R 656,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 571.18 |
*price indicative
- RS stock no.:
- 755-923
- Mfr. Part No.:
- PB55RER
- Manufacturer:
- Portwest
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Red | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS/Polycarbonate | |
| Accessory Slots | Yes | |
| Integral Sweatband | No | |
| Suspension Adjustment Type | Six-Point Textile Suspension | |
| Number of Suspension Points | 6 | |
| Peak Type | Short | |
| Standards/Approvals | EN 397 | |
| Series | PB55 | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Red | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS/Polycarbonate | ||
Accessory Slots Yes | ||
Integral Sweatband No | ||
Suspension Adjustment Type Six-Point Textile Suspension | ||
Number of Suspension Points 6 | ||
Peak Type Short | ||
Standards/Approvals EN 397 | ||
Series PB55 | ||
Product Type Helmet | ||
Exempt
- COO (Country of Origin):
- CN
The Portwest Helmet is modelled on our best-selling PS55 Endurance Helmet. Innovative additional features include a badge holder which is ultra-sound welded onto the ABS helmet shell.
Size adjustable headband via wheel ratchet system
Chin strap included
Up to 7 years lifetime from manufacturing date (as long as undamaged)
Lateral deformation
Related links
- Portwest PB55 Yellow Helmet Chin Strap Included Ventilated Adjustable
- 3M X5005VE Red Safety Helmet Chin Strap Included Ventilated Adjustable
- Delta Plus DIAMOND V UP Red Safety Helmet Chin Strap Included Ventilated Adjustable
- Portwest Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- Portwest Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS Red Safety Helmet Chin Strap Included Ventilated Adjustable
- Delta Plus QUARUP4 Red Safety Helmet Chin Strap Included Ventilated Adjustable
- 3M SecureFit X5 Red Orange Blue Green Safety Helmet Chin Strap Included Ventilated Adjustable
