uvex Pronamic Alpine E Mips White Hard Hat Chin Strap Included Ventilated Adjustable
- RS stock no.:
- 594-133
- Mfr. Part No.:
- 9736031
- Manufacturer:
- uvex
Subtotal (1 unit)*
R 2 697,83
(exc. VAT)
R 3 102,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,697.83 |
*price indicative
- RS stock no.:
- 594-133
- Mfr. Part No.:
- 9736031
- Manufacturer:
- uvex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Stepless Wheel Ratchet System | |
| Standards/Approvals | UKCA, Regulation 2016/425, EN 50365:2002, CE, EN 12492:2012, EN 397:2012+A1:2012 | |
| Series | Pronamic Alpine E Mips | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Colour White | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Stepless Wheel Ratchet System | ||
Standards/Approvals UKCA, Regulation 2016/425, EN 50365:2002, CE, EN 12492:2012, EN 397:2012+A1:2012 | ||
Series Pronamic Alpine E Mips | ||
Product Type Hard Hat | ||
Non Compliant
- COO (Country of Origin):
- CN
The Uvex Helmet meets EN 397 and EN 12492 standards, ensuring top-tier safety and protection. It features an optional patented MIPS inner shell for enhanced impact resistance. Side Euroslot adapters (30 mm) allow easy attachment of earmuffs, while four retaining clips secure head torches or goggles. Designed for versatility, it supports a wide range of accessories. Air vents provide maximum ventilation, while the closed shell (uvex pronamic alpine E) is ideal for low-voltage work. Its design-optimized brim geometry ensures a maximum field of vision, combining safety with superior comfort. Sizes: 51 to 63 cm
Versatile and adjustable suspension harness with stepless wheel ratchet system
EPS inner shell ensures excellent fit and comfort
EN 12492 forked chin strap
ABS helmet shell
Related links
- uvex Uvex pronamic alpine White Hard Hat Chin Strap Included Ventilated Adjustable
- uvex Uvex pronamic alpine White Safety Helmet Chin Strap Included Ventilated Adjustable
- uvex 9731 White Hard Hat Chin Strap Included Ventilated Adjustable
- uvex 9730 White Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 White Hard Hat Chin Strap Included Ventilated Adjustable
- Portwest PW55 White Hard Hat Chin Strap Included Ventilated Adjustable
- RS PRO SecurePlus White Hard Hat Chin Strap Included Ventilated Adjustable
- Centurion Safety Nexus E:Protect White Hard Hat Chin Strap Included Ventilated Adjustable
