LG 320 GB USB 1.1, USB 2.0 External Hard Drive
- RS stock no.:
- 666-7845
- Mfr. Part No.:
- HXD2U32PL
- Manufacturer:
- LG
Image representative of range
Stock information currently inaccessible
- RS stock no.:
- 666-7845
- Mfr. Part No.:
- HXD2U32PL
- Manufacturer:
- LG
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LG | |
| Capacity | 320 GB | |
| Interface | USB 1.1, USB 2.0 | |
| Dimensions | 126 x 80 x 15.8mm | |
| Length | 126mm | |
| Width | 80mm | |
| Height | 15.8mm | |
| Select all | ||
|---|---|---|
Brand LG | ||
Capacity 320 GB | ||
Interface USB 1.1, USB 2.0 | ||
Dimensions 126 x 80 x 15.8mm | ||
Length 126mm | ||
Width 80mm | ||
Height 15.8mm | ||
