Verbatim 2280 USB 3.2 Hard Drive Enclosure USB
- RS stock no.:
- 904-515
- Mfr. Part No.:
- 32261
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
R 396,53
(exc. VAT)
R 456,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 396.53 |
*price indicative
- RS stock no.:
- 904-515
- Mfr. Part No.:
- 32261
- Manufacturer:
- Verbatim
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Drive Size | 2280 | |
| Product Type | Hard Drive Enclosure | |
| Drive Interface | USB 3.2 | |
| Port Type | USB | |
| Body Material | ABS, Polycarbonate | |
| Colour | Black, Red | |
| Data Transfer Rate | 10Gbps | |
| Length | 102mm | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Drive Size 2280 | ||
Product Type Hard Drive Enclosure | ||
Drive Interface USB 3.2 | ||
Port Type USB | ||
Body Material ABS, Polycarbonate | ||
Colour Black, Red | ||
Data Transfer Rate 10Gbps | ||
Length 102mm | ||
Width 34mm | ||
Standards/Approvals No | ||
Height 12mm | ||
- COO (Country of Origin):
- CN
The Verbatim external SSD enclosure designed to harness NVMe technology, offering Rapid and dependable performance for intensive storage demands. Its Compact form ensures a portable solution for expansive file transfers and seamless data management.
Delivers data transfer rates of up to 10Gbps for efficient file movement
Supports read/write speeds of up to 1000MB/s for high-performance applications
Tool-free design enables swift and straightforward SSD installation
Compatible with various M.2 SSD sizes: 2230, 2242, 2260, 2280
Related links
- D-Link M.2 M.2 Nvme Hard Drive Enclosure USB 3.2 C
- Lexar 2 TB SATA Hard Drive Enclosure USB 3.2 C
- StarTech.com 2.5 in SATA Hard Drive Enclosure USB 3.0
- StarTech.com 0.86 in M.2 Nvme Hard Drive Enclosure USB 3.1
- StarTech.com 2.5in IDE/SATA Hard Drive Enclosure, USB 3.0
- Exsys 2.5 in M.2 SATA Hard Drive Enclosure USB 3.1
- D-Link M.2 M.2 Nvme Hard Drive Enclosure USB
- StarTech.com M.2 SATA Hard Drive Enclosure USB 3.0
