Dirteeze 50 ml Bottle Alcohol Hand Gel
- RS stock no.:
- 201-3729
- Mfr. Part No.:
- DAG50
- Manufacturer:
- Dirteeze
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 201-3729
- Mfr. Part No.:
- DAG50
- Manufacturer:
- Dirteeze
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dirteeze | |
| Package Size | 50 ml | |
| Sanitizer Type | Gel | |
| Package Type | Bottle | |
| Fragrance | Unscented | |
| Number of Bottles | 1 | |
| Select all | ||
|---|---|---|
Brand Dirteeze | ||
Package Size 50 ml | ||
Sanitizer Type Gel | ||
Package Type Bottle | ||
Fragrance Unscented | ||
Number of Bottles 1 | ||
Exempt
- COO (Country of Origin):
- CN
The Dirteeze 50ml odourless hydroalcoholic gel is suitable for general use.
Flip top bottle
Includes two skin care ingredients
Gel format aids application on the skin
Tested to BS EN 13727 (Bactericidal)
Tested to BS EN 13624 (Fungicidal)
Includes two skin care ingredients
Gel format aids application on the skin
Tested to BS EN 13727 (Bactericidal)
Tested to BS EN 13624 (Fungicidal)
Related links
- Liscombe 50 ml Bottle Hand Sanitiser Gel
- Bahco Lubricant Oil 50 ml Bottle Food Safe
- ABUS PS 88 Lubricant Naphtha 50 ml Bottle
- RS PRO T90 Green Threadlocking Adhesive 24 h Cure Time
- RS PRO T22 Purple Threadlocking Adhesive 12 h Cure Time
- Loctite 2701 Green Thread Lock 6 h Cure Time
- RS PRO T43 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 2400 Blue Threadlocking Adhesive 24 h Cure Time