Gefran Hall Effect Sensor Surface Mount, 4 to 20 mA Output, Rotary Position Sensor Body, 36 V dc 36V dc
- RS stock no.:
- 875-807
- Mfr. Part No.:
- F090482/ GRNFS090000HA32100 0000C01
- Manufacturer:
- Gefran
Subtotal (1 unit)*
R 1 695,20
(exc. VAT)
R 1 949,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,695.20 |
*price indicative
- RS stock no.:
- 875-807
- Mfr. Part No.:
- F090482/ GRNFS090000HA32100 0000C01
- Manufacturer:
- Gefran
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | 4 to 20 mA | |
| Body Style | Rotary Position Sensor | |
| Terminal Type | Cable | |
| Mount Type | Surface Mount | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | GRN | |
| Depth | 17.2mm | |
| Width | 44mm | |
| Length | 41mm | |
| Standards/Approvals | E1 Approved | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type 4 to 20 mA | ||
Body Style Rotary Position Sensor | ||
Terminal Type Cable | ||
Mount Type Surface Mount | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Series GRN | ||
Depth 17.2mm | ||
Width 44mm | ||
Length 41mm | ||
Standards/Approvals E1 Approved | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran Hall-Effect Single-Turn Rotary Sensor Without Shaft features contactless technology for infinite life. It measures up to 360° with analogue configurations programmable in steps of ±15°.
Ideal for agricultural machinery
Power supply +5Vdc or +9 to +36Vdc
Ratiometric CANopen and SAE J1939 outputs
AMP Superseal or M12 connections
PUR sheath conductors diameter 4.4 single or diameter 5.5 redundant
Related links
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V dc
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
