Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

R 3 075,64

(exc. VAT)

R 3 536,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,075.64

*price indicative

RS stock no.:
822-457
Mfr. Part No.:
F093119/ GRNFR060060HA23000 0000A20
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

Cable

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Length

81.8mm

Width

41mm

Series

GRN

Depth

12.9mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran highly accurate rotary sensor designed for measuring angular positions within a ±180° range. This device supports various output signals, ensuring compatibility with multiple applications.

Programmable measurement range in ±15° steps for tailored applications

Robust supply voltages between +5Vdc and +36Vdc accommodate diverse output requirements

Contactless Hall technology enhances sensor longevity, ensuring minimal wear

High IP67 and IPX9K protection ratings provide reliability in demanding environments

Advanced electromagnetic compatibility complies with 2014/30/EU standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy