Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc

Image representative of range

Subtotal (1 unit)*

R 2 068,20

(exc. VAT)

R 2 378,43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,068.20

*price indicative

RS stock no.:
822-257
Mfr. Part No.:
F074954/ GRNFS030000LA11000 0000A20
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

Cable

Mount Type

Screw

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Depth

12.9mm

Series

GRN

Width

41mm

Length

81.8mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor offers precision angle measurement for various applications, featuring a contactless Hall-effect technology that ensures exceptional durability and performance, particularly in mobile hydraulic systems.

Measurement range of ±180°, programmable in ±15° steps for versatile applications

Supply voltage variations from +5Vdc to +36Vdc accommodate multiple output signals

Contactless Hall technology provides virtually infinite sensor life by eliminating wear

High IP67 protection level ensures reliability in harsh environmental conditions

Vibration and shock resistance make it suitable for mobile hydraulics applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy