Gefran Hall Effect Sensor 2-Hole Flange, Analogue Output, Shaft Body, 36 V dc 5V dc

Image representative of range

Subtotal (1 unit)*

R 2 025,82

(exc. VAT)

R 2 329,69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,025.82

*price indicative

RS stock no.:
821-361
Mfr. Part No.:
F086032/ GRADS010000LA11A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analogue

Body Style

Shaft

Mount Type

2-Hole Flange

Maximum DC Voltage

36V dc

Maximum Supply Voltage

5V dc

Minimum Operating Temperature

-40°C

Width

41mm

Series

GRA

Standards/Approvals

IEC

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor provides precise angle measurement with a robust design suited for mobile hydraulics applications. Featuring contactless Hall technology, it ensures longevity and reliability in demanding environments.

Measurement range of ±180° with programmable steps of ±15°

Compatible with various supply voltages including +5Vdc and +9 to +36Vdc

Outputs available include 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen

High resolution up to 14 bit and designed for up to 120 rpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy