Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS stock no.:
- 821-325
- Mfr. Part No.:
- F069777/ GRNAR180180HA31000 0000A00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
R 3 044,54
(exc. VAT)
R 3 501,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,044.54 |
*price indicative
- RS stock no.:
- 821-325
- Mfr. Part No.:
- F069777/ GRNAR180180HA31000 0000A00
- Manufacturer:
- Gefran
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analog | |
| Body Style | Rotary | |
| Terminal Type | M12 | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | No | |
| Length | 65.4mm | |
| Depth | 12.9mm | |
| Series | GRN | |
| Width | 41mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Housing Material | PBT | |
| Reverse Polarity Protection | No | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analog | ||
Body Style Rotary | ||
Terminal Type M12 | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection No | ||
Length 65.4mm | ||
Depth 12.9mm | ||
Series GRN | ||
Width 41mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Housing Material PBT | ||
Reverse Polarity Protection No | ||
- COO (Country of Origin):
- IT
The Gefran sensor is a high-performance rotary sensor designed for precise angular measurement in various applications, featuring a measurement range of ±180° with Advanced Hall-effect technology for durability and reliability.
Programmable measurement range in steps of ±15° for customised applications
Robust construction ensures exceptional wear resistance and extended sensor life
High resolution of 12-bit for analogue output and 14-bit for CANopen/SAE J1939
Wide supply voltage range from +5Vdc to +36Vdc for versatile compatibility
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
