Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

R 3 191,46

(exc. VAT)

R 3 670,18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,191.46

*price indicative

RS stock no.:
821-292
Mfr. Part No.:
F068721/ GRAAR030030HA31A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Depth

37.3mm

Width

41mm

Series

GRA

Length

54.9mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran sensor offers a precise measurement range of ±180°, delivering reliable angular position data for various applications, making it a robust choice for demanding environments.

Supplies voltage options of +5Vdc or +9 to +36Vdc to suit different output signals

Outputs include ratiometric, voltage, current, and fieldbus options for versatile integration

Features Hall-effect technology for a contactless, long-lasting operation with minimal wear

Temperature range of -40°C to +85°C ensures functionality in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy