Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS stock no.:
- 821-119
- Mfr. Part No.:
- F090897/ GRADS090000HA11A00 0000X00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
R 2 331,99
(exc. VAT)
R 2 681,79
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,331.99 |
*price indicative
- RS stock no.:
- 821-119
- Mfr. Part No.:
- F090897/ GRADS090000HA11A00 0000X00
- Manufacturer:
- Gefran
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | No | |
| Length | 56.3mm | |
| Series | GRA | |
| Depth | 37.3mm | |
| Width | 41mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Reverse Polarity Protection | No | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection No | ||
Length 56.3mm | ||
Series GRA | ||
Depth 37.3mm | ||
Width 41mm | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
Reverse Polarity Protection No | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor effectively measures angular positions with precision, utilising contactless Hall technology. It designed for integration in applications such as mobile hydraulics and machinery.
Measurement range of ±180° with programmable options in ±15° steps
Robust supply voltage compatibility from +5Vdc to +36Vdc
Offers multiple output signals including ratiometric voltage, current, and CANopen
High IP67 protection level ensures durability in challenging environments
Capable of withstanding high vibrations and shocks, rated at 20g and 50g respectively
