Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

R 2 450,54

(exc. VAT)

R 2 818,12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,450.54

*price indicative

RS stock no.:
820-954
Mfr. Part No.:
F095161/ GRAAS060000HA32A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Depth

37.3mm

Width

41mm

Series

GRA

Length

54.9mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor is a Hall-effect device designed for precise measurement and control of angular position. It offers high reliability in demanding environments, making it Ideal for various industrial applications.

Measurement range of ±180° with programmable steps of ±15°

Robust supply voltage options between +5Vdc and +36Vdc

Output signals include ratiometric voltage and current options for versatile integration

Contactless Hall technology enhances durability, providing long operational life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy