Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

R 2 450,54

(exc. VAT)

R 2 818,12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,450.54

*price indicative

RS stock no.:
820-850
Mfr. Part No.:
F066426/ GRAAS105000HA32A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Sensor

Output Type

Voltage

Body Style

Rotary

Terminal Type

Connector

Mount Type

Connector Insert

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Switching Frequency

2000Hz

Minimum Operating Temperature

-40°C

Width

44mm

Depth

54.9mm

Series

GRA

Standards/Approvals

IP67

Maximum Operating Temperature

85°C

IP Rating

IP67, IPx9K

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
IT
The Gefran rotary sensor designed for precise measurement of angular positions up to ±180°, utilising Advanced Hall-effect technology to ensure exceptional accuracy and reliability in demanding applications.

Measurement range of ±180°, programmable in steps of ±15° for tailored applications

Multiple supply voltage options, including +5Vdc and +9 to +36Vdc, for flexibility in different setups

Various output signals, including analog and CANopen, to suit diverse interfacing requirements

Contactless Hall technology ensures longevity with minimal wear, supporting up to 35 million operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy